You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
24W Solar Powered Linear Flood Light with PIR, 2500lm, IP65, White -
NEXSUN-2500RC
- Manufacturer:
- NIGHT SEARCHER NIGHT SEARCHER
- Manufacturer Part No:
- NEXSUN-2500RC
- Order Code:
- LA10992
- Also Known As:
- GTIN UPC EAN: 5060033287545
- Technical Datasheet:
- NEXSUN-2500RC Datasheet
Product Overview
- 3 Light modes
- 6 Hours charging time
- 12 Hour battery run time
- PIR sensor - 8 metres motion detection
- IP65 Rated
- 3000K, 4000K or 6000K
- Remote control included
- 17600mAh 3.7V Lithium battery
- Mono-crystalline 18W 6V solar panel
- Dimensions: 600x65x80mm
Product Information
- :
- Solar LED Light
- :
- Battery / Solar
- :
- Outdoor Use
- :
- Cree LED
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 07/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €162.2565 (€199.58) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.