You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
40W High Powered Solar Flood Light with PIR, 5000lm, IP65, Black -
NEXSUN-5000
- Manufacturer:
- NIGHT SEARCHER NIGHT SEARCHER
- Manufacturer Part No:
- NEXSUN-5000
- Order Code:
- LA10989
- Also Known As:
- GTIN UPC EAN: 5060033288726
- Technical Datasheet:
- NEXSUN-5000 Datasheet
Product Overview
- PIR motion sensor detects distance of 12m
- Lux sensor
- Charging time: 9hrs
- 12000mAh 9.6V Lithium battery
- Mono-crystalline 21W 13.5V solar panel
- Remote control included
- IP65 Rated
- Auto adjustable battery run time
- Dimensions: 706x290x74mm
Product Information
- :
- Wall Lights, Outdoor
- :
- Battery / Solar
- :
- Outdoor Use
- :
- SMD LED
- :
- -
- :
- -
- :
- -
- :
- 706mm
- :
- 74mm
- :
- 290mm
- :
- -
Technical Documents (1)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €162.2565 (€199.58) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.