You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Cobra X Rechargeable Searchlight & Floodlight, 1200lm, IP54 - 

NSCOBRA

NSCOBRA - Cobra X Rechargeable Searchlight & Floodlight, 1200lm, IP54
NSCOBRA - Cobra X Rechargeable Searchlight & Floodlight, 1200lm, IP54
NSCOBRA - Cobra X Rechargeable Searchlight & Floodlight, 1200lm, IP54
NSCOBRA - Cobra X Rechargeable Searchlight & Floodlight, 1200lm, IP54

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
NSCOBRA
Order Code:
LA10993
Also Known As:
GTIN UPC EAN: 5060033289235
Technical Datasheet:
NSCOBRA   Datasheet
See all Technical Docs

Product Overview

  • Red light mode with flashing for an emergency
  • Hands-free operation when using the worklight
  • Rechargeable lithium battery
  • Tough polypropylene construction
  • 2 Metre impact-resistant housing
  • Supplied with shoulder strap and type C USB charging cable
  • Searchlight: 600lm, work Light: 1200lm
  • Up to 700m beam
  • Charging time: 6hrs
  • Run time: searchlight: 4.5 to 25hrs, worklight: 8 to 40hrs
  • IP54 Rated
  • Dimensions: 213x132x106mm

Product Information


:
Search Light

:
1200lm

:
Rechargeable Lithium-Ion Battery

:
PC (Polycarbonate)

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 5060033289235

5 In stock Need more?

???PF_PDP_RSP_SUP???

€58.50 ( €71.96  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €58.50 (€71.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --