You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Explorer 1200 Rechargeable LED Torch, 1200lm, IPX7, Black -
NSEXPLORER1200
- Manufacturer:
- NIGHT SEARCHER NIGHT SEARCHER
- Manufacturer Part No:
- NSEXPLORER1200
- Order Code:
- LA10977
- Also Known As:
- GTIN UPC EAN: 5060033288795
- Technical Datasheet:
- NSEXPLORER1200 Datasheet
Product Overview
- Powerful output with a 650 metre spot beam
- 6 Lighting modes including strobe & SOS
- Hard anodised aluminium construction
- 1200 Lumens at full power
- Rechargeable 3.7V 2.6Ah (2600mAh) lithium battery
- Charging indicator
- Charging time: 6 hours
- Run time: 2.5-63 hours
- IPX7 & IK07 Rated
- Supplied with Type C USB charging cable
- Dimensions: 165x35x35mm
Product Information
- :
- Hand Held
- :
- LED
- :
- 1200lm
- :
- 650m
- :
- Rechargeable Lithium-Ion Battery
- :
- Aluminium
Technical Documents (2)
Also Known As
2 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
5 more will be available week commencing 21/07/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
5 more will be available week commencing 21/07/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €66.105 (€81.31) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.