You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Rechargeable Galaxy Pro 6K LED Work Light, 6000lm, IP54 -
NSGALAXYPRO-6K
- Manufacturer:
- NIGHT SEARCHER NIGHT SEARCHER
- Manufacturer Part No:
- NSGALAXYPRO-6K
- Order Code:
- LA10965
- Also Known As:
- GTIN UPC EAN: 5060033288054
- Technical Datasheet:
- NSGALAXYPRO-6K Datasheet
Product Overview
- 4 Light modes: high/medium/low/dimmable
- Robust housing
- Drop tested from 4m
- 6000 Lumens at full power
- Wide flood beam
- Magnetic feet
- Charging time: 8 hours
- Run time: 2.5-60 hours
- IP54 Rated
- Rechargeable 7.4V 13.2Ah, 97.68Wh Li-ion battery
- Hybrid power design - internal battery or AC charger
- Dimensions: 310x350x285mm
Product Information
- :
- -
- :
- -
- :
- LED
- :
- -
- :
- -
- :
- UK Type G
Technical Documents (2)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €135.8955 (€167.15) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.