You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Rechargeable LED Kanga Star 5K Worklight with Adapter B, 5000lm, IP65 -
NSKANGA STAR-5K-B
- Manufacturer:
- NIGHT SEARCHER NIGHT SEARCHER
- Manufacturer Part No:
- NSKANGA STAR-5K-B
- Order Code:
- LA10971
- Also Known As:
- GTIN UPC EAN: 5060033288580
- Technical Datasheet:
- NSKANGA STAR-5K-B Datasheet
Product Overview
- USB Power bank to charge your device on the go
- 5000 Lumens
- 3-15 Hour run time (6Ah battery)
- Beam distance of up to 50m
- Lighting modes: 20%, 40%, 60%, 80%, 100%
- Adapter B power tool adapter can be used with battery from Dewalt, Milwaukee or Matabo
- IP65 Rated
- Weight: 2.9kg
- Dimensions: 290x145x265mm
Product Information
- :
- -
- :
- -
- :
- LED
- :
- -
Technical Documents (2)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €129.987 (€159.88) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.