You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Pocket Star Inspection Light, 150lm, IP33, Yellow -
NSPOCKETSTAR
- Manufacturer:
- NIGHT SEARCHER NIGHT SEARCHER
- Manufacturer Part No:
- NSPOCKETSTAR
- Order Code:
- LA10984
- Also Known As:
- GTIN UPC EAN: 5060033287965
- Technical Datasheet:
- NSPOCKETSTAR Datasheet
Product Overview
- Anti-slip grip handle
- Clear white light output
- Magnetic back for hands-free use and a 180° swivel clip
- Impact-resistant to 1 metre
- 5 Metre beam
- 150 Lumens
- Perfect for close up inspection work with 10 LEDs
- Rubberised ABS yellow casing and polycarbonate lens
- IP33 Rated
- Run time: 4hrs
- Supplied with 3x AAA Alkaline batteries
- Dimensions: 158x76x16.9mm
Product Information
- :
- -
- :
- -
- :
- LED
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (2)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €7.9794 (€9.81) | ( ) |
3+ | €7.6284 (€9.38) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.