You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Roo-Star Rechargeable Slim Keyring Torch, 500, IP54, Black -
NSROO-STAR500
- Manufacturer:
- NIGHT SEARCHER NIGHT SEARCHER
- Manufacturer Part No:
- NSROO-STAR500
- Order Code:
- LA10986
- Also Known As:
- GTIN UPC EAN: 5060033289259
- Technical Datasheet:
- NSROO-STAR500 Datasheet
Product Overview
- Compact and powerful
- 500 Lumens
- Easily fits on your backpack, handbag or pocket
- Magnetic base and back for hands-free operation
- Tough aluminium housing
- 4 Light modes - boost, high, medium & low
- Rechargeable 3.7V 300mAh, 2Wh, Li-ion battery
- Charging time: 1 hour
- Run time: 0.5-8 hours
- IP54 & IK07 Rated
- Supplied with type C USB charging cable
- Dimensions: 60x27.5x15mm
Product Information
- :
- Keyring Torch
- :
- LED
- :
- 500lm
- :
- Rechargeable Lithium-Ion Battery
- :
- Aluminium
Technical Documents (2)
Also Known As
13 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €11.3645 (€13.98) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.