You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NexSun 1100RC Solar Powered Wall Light, 1100lm, IP65, Black -
NEXSUN-1100RC
- Manufacturer:
- NIGHT SEARCHER NIGHT SEARCHER
- Manufacturer Part No:
- NEXSUN-1100RC
- Order Code:
- LA10988
- Also Known As:
- GTIN UPC EAN: 5060033286913
- Technical Datasheet:
- NEXSUN-1100RC Datasheet
Product Overview
- Up to 20m flood beam
- Durable ABS plastic housing
- Automatically turns ON/OFF dusk till dawn
- IP65 Rated
- 8 Metre sensor detection, lights up for 30 seconds when activated
- 8 Hour charging time
- Up to 8 hour runtime
- Rechargeable 7800mAh 3.7V lithium battery
- Dimensions: 210x140x108mm
Product Information
- :
- Wall Lights, Outdoor
- :
- Battery / Solar
- :
- Outdoor Use
- :
- LED
- :
- -
Technical Documents (1)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €40.2696 (€49.53) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.