You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Tower Pro 2K Collapsible Rechargeable Floodlight, 2000lm, IPX4 -
NSTOWERPRO-2K
- Manufacturer:
- NIGHT SEARCHER NIGHT SEARCHER
- Manufacturer Part No:
- NSTOWERPRO-2K
- Order Code:
- LA10967
- Also Known As:
- GTIN UPC EAN: 5060033288382
- Technical Datasheet:
- NSTOWERPRO-2K Datasheet
Product Overview
- Portable, collapsible design
- Quick and easy to setup
- Switch & brightness control panel
- Battery status indicator
- Up to 30m beam
- Warm white / cool white light output
- High, medium & low light mode
- Multi-angle rotational light, 360° illumination
- Detachable light head with hanging hook & magnetic base
- Heat sink
- 2000 Lumens
- 1.5-4.5 Hours runtime
- 4hrs Charging time
- Powered by Li-ion 7.4V 2000mAh, 14.8Wh
- Can be powered direct from AC Charger (not supplied)
- Dimensions: 80x80x665mm
- Weight: 1.8kg
Contents
Floodlight, USB C Cable & Carry Bag
Product Information
- :
- 665mm
- :
- -
- :
- -
- :
- -
- :
- USB
Technical Documents (1)
Also Known As
17 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
20 more will be available week commencing 04/08/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
20 more will be available week commencing 04/08/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €74.9225 (€92.15) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.