You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Tower Pro 5K Collapsible Rechargeable Floodlight, 5000lm, IPX4 -
NSTOWERPRO-5K
- Manufacturer:
- NIGHT SEARCHER NIGHT SEARCHER
- Manufacturer Part No:
- NSTOWERPRO-5K
- Order Code:
- LA10968
- Also Known As:
- GTIN UPC EAN: 5060033288375
- Technical Datasheet:
- NSTOWERPRO-5K Datasheet
Product Overview
- Portable, collapsible design
- Quick and easy to setup
- Battery status indicator
- Up to 90m beam
- Warm white / cool white light output
- High, medium & low light mode
- Multi-angle rotational light
- Heat sink
- 1-5 Hours runtime
- 6 Hour charging time
- 5000 Lumens
- 7.4V 4000mAh Rechargeable battery
- Hybrid power supply - AC mains for continuous operation
- Dimensions: 122x160x890mm
- Weight: 4.5kg
Contents
Floodlight, AC Mains charger & carry bag
Product Information
- :
- 890mm
- :
- -
- :
- -
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €148.925 (€183.18) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.