You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Trio-550 Rechargeable LED Searchlight Torch, 550lm, IP54, Yellow or Grey -
NSTRIO550
- Manufacturer:
- NIGHT SEARCHER NIGHT SEARCHER
- Manufacturer Part No:
- NSTRIO550
- Order Code:
- LA10972
- Also Known As:
- GTIN UPC EAN: 5060033285480
- Technical Datasheet:
- NSTRIO550 Datasheet
Product Overview
- Lightweight design
- Tough durable polycarbonate lens
- Bracket for mounting
- IP54 Rated
- Rubberised casing
- 600 Metre light beam
- Light output - full: 550 lumens half: 275 lumens
- 3 Light modes: full, half power, flashing
- Run time - full: 3hrs, half: 7hrs, flashing: 7hrs
- Emergency function - can be set to automatically turn on during power cuts
- Rechargeable Li-ion battery - 3.7V 4.5Ah
- USB output socket to charge mobile phones/tablets
- Dimensions: 193x117x132mm
- Colour supplied may vary between grey/blue or hi-viz yellow/black
Contents
Trio-550, wall mount, shoulder strap, AC mains adapter, USB cable & USB 12V-24V car charger
Product Information
- :
- Search Light
- :
- LED
- :
- 550lm
- :
- Rechargeable Lithium-Ion Battery
Technical Documents (2)
Also Known As
16 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €45.0772 (€55.44) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.