You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Workstar Connect Portable LED Work Light, 3000lm, IP54, Red -
NSWORKSTARCONNECT
- Manufacturer:
- NIGHT SEARCHER NIGHT SEARCHER
- Manufacturer Part No:
- NSWORKSTARCONNECT
- Order Code:
- LA10973
- Also Known As:
- GTIN UPC EAN: 5060033287934
- Technical Datasheet:
- NSWORKSTARCONNECT Datasheet
Product Overview
- Supplied with 4 power tool adapters
- 3 Light modes - high, medium, low
- Beam distance up to 30m
- Toughened glass lens
- 3000 Lumens at full power
- Strong magnetic base & hanging hook
- Accepts 18-21V power tool batteries
- Run time: 2-16 hours (18-21V battery)
- IP54 & IK07 Rated
- USB Power bank facility to charge your phone
- Dimensions: 225x90x340mm
Product Information
- :
- -
- :
- -
- :
- LED
- :
- -
- :
- -
Technical Documents (2)
Also Known As
2 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
12 more will be available week commencing 13/07/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
12 more will be available week commencing 13/07/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €51.7023 (€63.59) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.