You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LED Inspection Light, 150lm 5m Beam -
POCKETSTAR
- Manufacturer:
- NIGHT SEARCHER NIGHT SEARCHER
- Manufacturer Part No:
- POCKETSTAR
- Order Code:
- LA05901
- Product Range
- -
- Technical Datasheet:
- POCKETSTAR Datasheet
Product Overview
- Perfect for up close inspection with 10x LEDs giving a flood beam
- Rubberised, ABS yellow casing and polycarbonate lens
- Magnetic back for hands free use and a 180° swivel clip
- Supplied with 3x AAA batteries
- Run time: 4h
Product Information
- :
- Pocket Light
- :
- LED
- :
- 150lm
- :
- 5m
- :
- AAA Batteries x 3
- :
- ABS (Acrylonitrile Butadiene Styrene)
- :
- -
Technical Documents (1)
8 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €8.1158 (€9.98) | ( ) |
3+ | €7.7588 (€9.54) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.