You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Rechargeable LED Searchlight, 500lm 600m Beam - Grey -
TRIO-550(G)
- Manufacturer:
- NIGHT SEARCHER NIGHT SEARCHER
- Manufacturer Part No:
- TRIO-550(G)
- Order Code:
- LA05888
- Product Range
- NightSearcher Trio
- Technical Datasheet:
- TRIO-550(G) Datasheet
Product Range Selector (NightSearcher Trio)
See all from this product rangeProduct Overview
- Tough durable construction
- Light output: 550lm
- Light source: 3x XP-G2 cool white CREE LEDs
- Beam distance: 600m
- USB output socket to charge mobile phones
- Four light modes: High, half power, flashing and emergency on
- Run time: 3 hours (full power), 7 hours (half power) and 15 hours flashing
- Charge time: 12 hours
- 3.7V, 4500mAh rechargeable Li-ion battery
- IP rating: IP54
- Dimensions (LxWxH): 193x117x132mm
- Weight: 646g
Product Information
- :
- Hand Held
- :
- Cree LED
- :
- 550lm
- :
- 600m
- :
- Rechargeable Lithium-Ion Battery
- :
- -
- :
- NightSearcher Trio
Technical Documents (1)
3 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €52.65 (€64.76) | ( ) |
3+ | €51.2811 (€63.08) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.