You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
20L 1250W Wet & Dry Vacuum Cleaner 230V -
AERO 21-01 PC 240V
- Manufacturer:
- NILFISK NILFISK
- Manufacturer Part No:
- AERO 21-01 PC 240V
- Order Code:
- SI18021
- Product Range
- Nilfisk - Professional W&D Vacuums
- Also Known As:
- GTIN UPC EAN: 5711145192981
- Technical Datasheet:
- AERO 21-01 PC 240V Datasheet
Product Range Selector (Nilfisk - Professional W&D Vacuums)
See all from this product rangeProduct Overview
- 1250W Motor
- 20 Litre Capacity
- 36mm Tube Set with 2m Hose
- Washable PET filter
- Push&Clean semi-automatic cleaning system using reverse airflow to save time during use
- Built in flexible storage of suction hose, power cord and accessories
- Can be used with or without bags
- 5m Mains cable
Contents
Vacuum, Suction hose, 2x Extension Tubes, Fleece Filter Bag, Filter Element, Universal Nozzle, Floor Nozzle, Crevice Nozzle
Product Information
- :
- Electric
- :
- 230V
- :
- -
- :
- 1.25kW
- :
- 20l
- :
- 3600l/min
- :
- 2141mm
- :
- -
- :
- 375mm
- :
- 505mm
- :
- 385mm
- :
- 7.5kg
- :
- Nilfisk - Professional W&D Vacuums
- :
- UK Type G
Technical Documents (2)
Also Known As
58 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 25/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €132.1925 (€162.60) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.