You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
25L 1250W L Class Wet & Dry Vacuum Cleaner with Power Take-Off - 110V -
AERO 26-21 PC - 110V
- Manufacturer:
- NILFISK NILFISK
- Manufacturer Part No:
- AERO 26-21 PC - 110V
- Order Code:
- SI18237
- Product Range
- Nilfisk - Health & Safety W&D Vacuums
- Also Known As:
- GTIN UPC EAN: 5711145192974
- Technical Datasheet:
- AERO 26-21 PC - 110V Datasheet
Product Range Selector (Nilfisk - Health & Safety W&D Vacuums)
See all from this product rangeProduct Overview
- This is an Industrial 110V Machine and Will Not Work in a Standard Domestic 230V 3PIN Plug Socket
- Washable PET fleece filter with minimum 99.9% filtration efficiency
- MultiFit accessory system for ultimate flexibility
- Convenient accessory/cable storage and tool deposit
- Exhaust air blow function
- Flexible rubber strap for hose storage
Contents
1.9m x 32mm Suction Hose, Handle, 2x Aluminium Extension Tubes, Universal Brush Nozzle, Floor Nozzle, Crevice Nozzle, Suction Brush & Filter Element
Warnings
Product Information
- :
- Electric
- :
- 110V
- :
- -
- :
- 1.25kW
- :
- 25l
- :
- 3600l/min
- :
- -
- :
- -
- :
- 375mm
- :
- 530mm
- :
- 390mm
- :
- 9kg
- :
- Nilfisk - Health & Safety W&D Vacuums
- :
- UK Type G
Technical Documents (2)
Also Known As
1 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
1 more will be available week commencing 29/07/25
1 more will be available week commencing 29/07/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €249.6897 (€307.12) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.