You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Buddy II 12L 1200W Wet & Dry Vacuum Cleaner 230V -
BUDDY II 12
- Manufacturer:
- NILFISK NILFISK
- Manufacturer Part No:
- BUDDY II 12
- Order Code:
- SI20227
- Product Range
- Nilfisk - Consumer W&D Vacuums
- Also Known As:
- GTIN UPC EAN: 5715492141289
Product Range Selector (Nilfisk - Consumer W&D Vacuums)
See all from this product rangeProduct Overview
- Highly effective 1200 watt motor
- Blow function provides additional cleaning options
- Features two large wheels at the back and two rotation wheels in front for stability and flexibility
- Standard wet filter protects the turbine and ensures a long lifetime
- Built-in accessory holder for storage
- Ergonomic grip ensures easy and efficient cleaning
Contents
Vacuum, Crevice Nozzle & Wet to Dry Nozzle Kit
Product Information
- :
- Electric
- :
- 230V
- :
- -
- :
- 1.2kW
- :
- 12l
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- Nilfisk - Consumer W&D Vacuums
- :
- UK Type G
Technical Documents (1)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €67.2516 (€82.72) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.