You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1400W 125 Bar High Pressure Washer 230V -
CORE 125-5
- Manufacturer:
- NILFISK NILFISK
- Manufacturer Part No:
- CORE 125-5
- Order Code:
- SI19118
- Product Range
- Nilfisk - Core
- Also Known As:
- GTIN UPC EAN: 5715492223923
- Technical Datasheet:
- CORE 125-5 Datasheet
Product Range Selector (Nilfisk - Core)
See all from this product rangeProduct Overview
- 125 Bar max pressure
- Long life metal pump
- Cleaning speed index: 35
- Automatic start/stop system
- Gentle & Rough nozzles system with user guidance
- Trolley for high mobility
- Click&Clean connectivity for quick and easy change of accesories
- Hose Pocket
- Quick Connect
- 5m Ultraflex hose
Contents
Pressure Washer, 5m Ultraflex Hose, G1 Gun Handle, Click&Clean Powerspeed Nozzle, Click&Clean Tornado Nozzle, Click&Clean Foam Sprayer & Bottle, G2 Click&Clean Spray Lance
Product Information
- :
- Electric
- :
- -
- :
- 230V
- :
- 125bar
- :
- 125bar
- :
- 7.3l/min
- :
- 1.4kW
- :
- Nilfisk - Core
Technical Documents (2)
Also Known As
16 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €114.9425 (€141.38) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.