You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
75L 2400W Professional Wet & Dry Vacuum Cleaner 230V -
MAXXI II 75
- Manufacturer:
- NILFISK NILFISK
- Manufacturer Part No:
- MAXXI II 75
- Order Code:
- SI18025
- Product Range
- Nilfisk - Professional W&D Vacuums
- Also Known As:
- GTIN UPC EAN: 5711145123381
- Technical Datasheet:
- MAXXI II 75 Datasheet
Product Range Selector (Nilfisk - Professional W&D Vacuums)
See all from this product rangeProduct Overview
- 2400W Motor
- 75 Litre Capacity
- Dual filter system to handle different substances without human intervention
- Easy emptying (with motor head fitted)
- Stainless steel tube
- Single handed locking mechanisms
- Wet sack filter protecting the motor
- Flexible and handy mounting of tools and accessories
- Fixed steel push handle
- Tipping mechanism for easy emptying
- Transparent drain hose for indication of water level in the container
- The containers can be easily lifted off the trolley for cleaning or maintenance
Contents
Vacuum, 2.5m Hose, Wet Nozzle, Hard Floor Nozzle, Crevice Nozzle, Dry Filter, Wet Filter
Product Information
- :
- Electric
- :
- 230V
- :
- -
- :
- 2.4kW
- :
- 75l
- :
- 4320l/min
- :
- -
- :
- -
- :
- 840mm
- :
- 1000mm
- :
- 620mm
- :
- 28kg
- :
- Nilfisk - Professional W&D Vacuums
- :
- UK Type G
Technical Documents (2)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €473.5605 (€582.48) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.