You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Nintendo Switch Console OLED Model, White -
0045496453459
- Manufacturer:
- NINTENDO NINTENDO
- Manufacturer Part No:
- 0045496453459
- Order Code:
- CS35922
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0045496453459
Product Overview
- 7" OLED touch Screen; enjoy vivid colours and crisp contrast with a screen that makes colours pop
- 64GB of internal storage, expandable up to 2TB via microSD card slot (card not included)
- Freely angle the system’s wide, adjustable stand for comfortable viewing in Tabletop mode
- Use the dock’s LAN port when playing in TV mode for a wired internet connection (LAN cable not included)
- Enjoy enhanced sound from the system’s onboard speakers when playing in Handheld and Tabletop modes
- Supports all Joy-Conâ„¢ controllers and Nintendo Switch software
- TV Mode: Dock your console to enjoy HD gaming on a big screen TV
- Tabletop Mode: Flip the stand to share the screen, and detach the Joy-Cons to share the fun with a multiplayer game
- Handheld Mode: Simply pick up and play with the Joy‑Con™ controllers attached
- Battery life aprox. 4.5-9hrs depending on games played
Contents
Nintendo Switch, Switch dock, 2x Joy-Con controllers, Joy-Con grip, Joy-Con straps, HDMI cable, AC adaptor and user guide
Footnotes
Product Information
- :
- -
- :
- UK Type G
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €315.783 (€388.41) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.