You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
G42 5G Octa Core Smartphone Android 13, 6GB 128GB, So Grey -
101Q5003H044
- Manufacturer:
- NOKIA NOKIA
- Manufacturer Part No:
- 101Q5003H044
- Order Code:
- TE08936
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 6438409088192
- Technical Datasheet:
- 101Q5003H044 Datasheet
101Q5003H044 - You may also be interested in
Product Overview
- 6.56" Display with 90Hz refresh rate and HD+ 720x1612 resolution
- Built with QuickFix repairability; with affordable parts from iFixit, you can replace cracked screens, bent charging ports, etc. all by yourself
- Dual camera; 8MP front and 50MP rear camera, 2MP second rear and 2MP third rear camera with Macro and rear flash LED
- Camera features; night mode, dark vision, tripod mode, AI portrait, HDR and personalised watermarks
- 128GB Onboard storage with MicroSD slot up to 1TB
- Powerful Octa Core processor with 6GB RAM
- WiFi: 802.11 a/b/g/n/ac/ax ready and Bluetooth 5.1 connectivity
- OS Android 13 with 2 Android OS updates
- OZO Playback, OZO 3D audio recording and FM radio (headset required)
- IP52 Water resistant
- Fingerprint sensor on side power key and face unlock features
- 3 Years of monthly security updates
- USB connection: USB Type-C (USB 2.0)
- Location: GPS/AGPS, GLONASS, BDS and Galileo
- Nano SIM required
- Provides up to 3 days battery life from a single charge
- Supports 20W fast charging capability
Contents
Phone, USB-C cable and user guide
Product Information
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €129.71 (€159.54) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.