You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Nokia 105 (2023) Single SIM SIM Free Mobile Phone, Cyan -
1GF019CPG6L05
- Manufacturer:
- NOKIA NOKIA
- Manufacturer Part No:
- 1GF019CPG6L05
- Order Code:
- TE08913
- Product Range
- Nokia 105 2023 Series
- Also Known As:
- GTIN UPC EAN: 6438409086044
Product Range Selector (Nokia 105 2023 Series)
See all from this product rangeProduct Overview
- Simple to use, with a large display and tactile keyboard
- Bright 1.8" QQVGA display (120x160) resolution
- Space for up to 2,000 contacts and 500 SMS messages
- S30+ Operating system
- Made from tough polycarbonate with nano texture, IP52 grade water resistance
- Built-in torch and wireless FM radio
- Network connectivity: (GSM) 900/1800
- Single SIM: requires Mini SIM
- 3.5mm Audio jack and Micro-USB connectivity
- 1000mAh Battery, giving you up to 22 days of standby and up to 12 hours of talk time per charge
Contents
Nokia 105, Micro USB charger and user guide
Footnotes
Product Information
- :
- Nokia 105 2023 Series
- :
- UK Type G
Technical Documents (0)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €23.1931 (€28.53) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.