You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Right Angle Stacked Dual Ports D-Sub Socket Connector, PCB Mount, 9 Way -
178-009-513R571
- Manufacturer:
- NORCOMP NORCOMP
- Manufacturer Part No:
- 178-009-513R571
- Order Code:
- CN24202
- Product Range
- 178 Series
Product Range Selector (178 Series)
See all from this product rangeProduct Overview
- Black colour insulator
- High performance stamped contacts
- Provides proper mating while maximizing available board space
- Metal shell for improved shielding
- Fully intermateable with other D-sub connectors
- 5A Current rating
- 1000MΩ Insulation resistance
- -55 to +105°C Temperature range
Applications
Industrial
Product Information
- :
- Upper - Receptacle / Lower - Receptacle
- :
- DE
- :
- 9Contacts
- :
- Through Hole Mount
- :
- Solder
- :
- Brass
- :
- Gold Plated Contacts
- :
- Steel Body
- :
- 178 Series
Technical Documents (3)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €9.2313 (€11.35) | ( ) |
10+ | €8.307 (€10.22) | ( ) |
25+ | €7.4295 (€9.14) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.