You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Right Angle Stacked Dual Ports D-Sub Socket Connector, PCB Mount, 15 Way -
178-015-513R571
- Manufacturer:
- NORCOMP NORCOMP
- Manufacturer Part No:
- 178-015-513R571
- Order Code:
- CN24204
- Product Range
- 178 Series
Product Range Selector (178 Series)
See all from this product rangeProduct Overview
- Available in 9, 15, 25 and 37 industry sizes/positions
- Metal shell for improved shielding
- Shells have ground indents to provide better grounding and additional retention
- Fully intermateable with other D-sub connectors
- UL94V-0 Flammability
Applications
Communications & Networking, Computers & Computer Peripherals, Industrial
Product Information
- :
- Upper - Receptacle / Lower - Receptacle
- :
- DA
- :
- 15Contacts
- :
- Through Hole Mount
- :
- Solder
- :
- Brass
- :
- Gold Plated Contacts
- :
- Steel Body
- :
- 178 Series
Technical Documents (3)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €10.9365 (€13.45) | ( ) |
10+ | €9.6945 (€11.92) | ( ) |
25+ | €8.947 (€11.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.