You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DJ Laptop / Equipment Stand - 

ACCESSORY SHELF BRACKET

ACCESSORY SHELF BRACKET - DJ Laptop / Equipment Stand

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NOVOPRO NOVOPRO
Manufacturer Part No:
ACCESSORY SHELF BRACKET
Order Code:
ST03179
Product Range
-
Also Known As:
GTIN UPC EAN: 5060293211885

Product Overview

  • Professional and universal accessory shelf for use on the SDX booth and other stands
  • Suitable for laptop, controller, CD, mixer or any other equipment up to 10kg
  • Clamp suitable for rectangular tube from 10 - 25mm
  • Three adjustable depths
  • Height: 290mm
  • Depth: 305mm
  • Load capacity: 10kg
  • Net Weight: 0.93kg

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5060293211885

4 In stock Need more?

???PF_PDP_RSP_SUP???

€40.6525 ( €50.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Pair
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €40.6525 (€50.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €39.836 (€49.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --