You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CDJ Dual Table Stand - 

CDJ DUAL

CDJ DUAL - CDJ Dual Table Stand
CDJ DUAL - CDJ Dual Table Stand

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NOVOPRO NOVOPRO
Manufacturer Part No:
CDJ DUAL
Order Code:
ST03189
Also Known As:
GTIN UPC EAN: 5060293211908

Product Overview

  • Suitable for two CDJs or other equipment
  • Adjustable tray height and left/right angle adjustable
  • Trays tilt down at different angles and set with locking pin
  • The trays are depth and width adjustable to fit most players in the market
  • Equipment protection with the supplied rubber pads
  • Large and sturdy metal base
  • Tray Dimensions (WxD): 305x350 to 457mm (Max Height: 505mm)
  • Base Dimensions (WxD): 415x477mm
  • Weight: 9.9kg

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5060293211908

Available for back order

More stock available to supplier lead times which is approximately 28/07/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

€147.7125 ( €181.69  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €147.7125 (€181.69)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €135.8955 (€167.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --