You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Height Adjustable Podium / Plinth Stand, 2.5m -
PS1XXL
- Manufacturer:
- NOVOPRO NOVOPRO
- Manufacturer Part No:
- PS1XXL
- Order Code:
- DP36108
- Technical Datasheet:
- PS1XXL Datasheet
Product Overview
- Adjustable height podiums for a stable display of moving heads, lighting FX, monitors, speakers, etc
- Unique new design that needs no tools for assembly
- Top height of 2500mm / 98 inches
- Easily assembled for temporary or permanent placement
- White finish for maximum visual impact
- Includes 2 sets of scrims (black and white)
- Height adjustment mechanism built into the legs
- Unique, spring loaded “turn and lock” catches for easy use
- Includes 35mm Ø pole mount speaker adaptor for the top plate
- Base and top plate have integral transport handles
- The supplied non-slip, foam EVA pads can be attached to the top plate if required
- Includes frame support bars (to assist stability when being used at extended heights)
- Supplied with 8mm quick release thumb screws + bolts for a semi-permanent fitting
- Hook and loop cable ties included, for tidy cable management to the top plate
- Kit includes both base plate and main frame bags for easy transport
- Base plate (WxDxH): 500x500x3mm
- Top plate (WxDxH): 300x300x3mm
- Minimum height when built: 1400mm
- Maximum height when built: 2500mm
- Dimensions for transport when assembled (WxDxH): 500x500x1400mm
- Maximum weight that the unit will support: 60Kg
- Weight: 20Kg
Contents
PS1XXL podium stand, PS1XXL white scrim, PS1XXL black scrim, bag for main frames base and top support legs, 1 35mm Ø pole mount adaptor, 8mm thumb bolt & washer pack, 1 x 8mm standard bolt pack, 2 x Foam EVA foam pads and instruction
Product Information
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 07/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €324.1798 (€398.74) | ( ) |
2+ | €309.5428 (€380.74) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.