You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Studio Monitor Stands with Auto-lock Ratchet System and Tripod Base - 

SMS80R

SMS80R - Studio Monitor Stands with Auto-lock Ratchet System and Tripod Base
SMS80R - Studio Monitor Stands with Auto-lock Ratchet System and Tripod Base
SMS80R - Studio Monitor Stands with Auto-lock Ratchet System and Tripod Base
SMS80R - Studio Monitor Stands with Auto-lock Ratchet System and Tripod Base
SMS80R - Studio Monitor Stands with Auto-lock Ratchet System and Tripod Base
SMS80R - Studio Monitor Stands with Auto-lock Ratchet System and Tripod Base

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NOVOPRO NOVOPRO
Manufacturer Part No:
SMS80R
Order Code:
ST04302

Product Overview

The Novopro SMS80R studio monitor speaker stands have been designed for ease of use as well as safety. The stand has an integral auto-lock ratchet system which allows you to adjust the height and lock the stand to that height without the usual slipping and hassle of standard monitor stands.
  • Adjustable height up to 1.1 metre / 43.3 inches
  • Auto-lock ratchet system
  • 3x foot tripod base for easy studio placement
  • Height: 680mm – 1100mm / 26.7 – 43.3 inches
  • Maximum load: 40Kg / 88lb
  • Material: Ø 35mm / 1.37 inches aluminum pole and steel outer pole
  • Surface and colour: black powder coated
  • Weight: 3.2Kg / 7lb

Contents

2x SMS80R monitor speaker stands, 1x hex key, 2x cable management clips and 1x instruction manual

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

3 In stock Need more?

???PF_PDP_RSP_SUP???

€59.085 ( €72.67  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Pair
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €59.085 (€72.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --