You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Two Speaker Stands With Air Cushioning & Autolock Ratchet System -
SS3R
- Manufacturer:
- NOVOPRO NOVOPRO
- Manufacturer Part No:
- SS3R
- Order Code:
- ST04300
- Technical Datasheet:
- SS3R Datasheet
Product Overview
- Premium grade speaker stands - engineered to a high standard
- Air cushioned system to eliminate sudden drops and ease of use
- Patented Novopro auto-lock ratchet system for a fast and easy setup
- All metal stand construction
- Up to 2 metre stand height
- Has the industry standard, 35mm Ø top pole mounting, for universal compatibility
- Includes a carry bag to store both stands for easy transport
- Height: 1250mm - 2000mm
- Maximum load: 40kg
- Material: Ø 35mm
- Surface and colour: black powder coated
- Weight: 3.7kg
Product Information
Technical Documents (2)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Kit
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €92.1726 (€113.37) | ( ) |
2+ | €82.9998 (€102.09) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.