You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Truss Scrim Sock, 1m Black -
STP200B-1M
- Manufacturer:
- NOVOPRO NOVOPRO
- Manufacturer Part No:
- STP200B-1M
- Order Code:
- DP34918
- Also Known As:
- GTIN UPC EAN: 5060293214909
- Technical Datasheet:
- STP200B-1M Datasheet
Product Range Selector (NovoPro STP)
See all from this product rangeProduct Overview
- STP200 series scrim sock to stretch around truss metalwork
- Create a material finish that can be used as a blackout to hide internal cabling
- Manufactured from a double stitched elasticated material
- Fits over trussing before building structure
- Scrim colour: Black
- Scrim length: 1m
- Fits truss with an outer perimeter of 850mm to 1300mm
- Suitable for Trilite 200 series quad & 18+ truss
- Also suitable for medium to large sized trussing from other manufacturers
- Treated with a fire retardant finish (which must be re-applied after hand or machine washing)
- Supplied with a convenient drawstring carry bag
Product Information
- :
- NovoPro STP
Technical Documents (2)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 04/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €19.5624 (€24.06) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.