You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Truss Scrim Sock, 2m White -
STP200WV-2M
- Manufacturer:
- NOVOPRO NOVOPRO
- Manufacturer Part No:
- STP200WV-2M
- Order Code:
- DP34923
- Also Known As:
- GTIN UPC EAN: 5060293215036
- Technical Datasheet:
- STP200WV-2M Datasheet
Product Range Selector (NovoPro STP)
See all from this product rangeProduct Overview
- STP200-V Series scrim sock with a Hook & Loop fastening to stretch around truss or podium metalwork
- Fitted with male and female Hook & Loop down the long edge for easy fitment
- Create a material finish that can be illuminated for creative effects and hide internal cabling
- Manufactured from a double stitched elasticated material
- Installed by simply placing over your truss after the structure is assembled
- Can be fitted around a podium or lectern where it is not easy to slide a scrim sock over
- Scrim colour: White
- Scrim length: 2m
- Fits truss with an outer perimeter of 850mm to 1300mm
- Suitable for Trilite 200 series quad & 18+ truss
- Also suitable for medium to large sized trussing from other manufacturers
- Treated with a fire retardant finish (which must be re-applied after hand or machine washing)
- Supplied with a convenient drawstring carry bag
Product Information
- :
- NovoPro STP
Technical Documents (2)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €24.4647 (€30.09) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.