You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4ft Table Scrim - White -
TSCRIM4FTW
- Manufacturer:
- NOVOPRO NOVOPRO
- Manufacturer Part No:
- TSCRIM4FTW
- Order Code:
- DP34925
- Also Known As:
- GTIN UPC EAN: 5060293215074
- Technical Datasheet:
- TSCRIM4FTW Datasheet
Product Range Selector (NovoPro TSCRIM)
See all from this product rangeProduct Overview
- 4 Foot table scrim
- Designed to fit a standard 4ft table (122cm wide, 70-75cm high, 61cm deep)
- Manufactured from a double stitched elasticated material that allows the scrim to stretch around the table
- Due to the elasticated nature of the fabric, tables of slightly differing sizes will also be accommodated
- Creates a material finish that can be illuminated for creative effects and hide cases/equipment
- Stitched-in pockets that fit around and under the table legs to secure the scrim into place
- Two convenient cable access points on the front edge of the scrim
- Shaped rear panel allows convenient access underneath the table
- Treated with a fire retardant finish (which must be re-applied after hand or machine washing)
- Supplied with a convenient drawstring carry bag
Product Information
- :
- NovoPro TSCRIM
Technical Documents (2)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 07/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €52.0506 (€64.02) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.