You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PT01 Scratch - Portable Turntable with DJ Scratch Switch -
PT01SCRATCHXUK
- Manufacturer:
- NUMARK NUMARK
- Manufacturer Part No:
- PT01SCRATCHXUK
- Order Code:
- DP37650
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0676762316415
Product Overview
- Built-in adjustable scratch slide switch
- User-replaceable scratch slide-switch keeps the action going
- Protective dust cover and integrated carrying handle
- Wall-powered with included AC adapter or six "D" cells(not included)
- Built-in speaker
- Cartridge included
- Removable slip-mat
- Class-compliant USB connection for PC recording
- 33 1/3, 45 and 78 RPM settings
- RCA line and headphone outputs
- 1/8" Aux input with adjustable volume
- Dimensions 11.9" x 11.9" x 4"
Product Information
- :
- -
- :
- UK Type G
Technical Documents (0)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €119.1904 (€146.60) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.