You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
32mm Stainless Steel Tube Set with NPC Volume Control, 3 Piece -
32MM STAINLESS STEEL WAND SET
- Manufacturer:
- NUMATIC NUMATIC
- Manufacturer Part No:
- 32MM STAINLESS STEEL WAND SET
- Order Code:
- SI19346
- Also Known As:
- GTIN UPC EAN: â€5028965642412 ‬
Product Range Selector (Numatic - 32mm Vacuum Cleaner Accessories)
See all from this product rangeProduct Overview
- High-quality, long-lasting Stainless Steel tube set
- Including 2x Straight Stainless Steel tubes and 1x Stainless Steel bend with NPC Volume Control
Contents
2x Straight Stainless Steel Tubes & 1x Stainless Steel Bend with NPC Volume Control
Product Information
- :
- Tube Set
- :
- Numatic 32mm Vacuum Cleaners
- :
- Numatic - 32mm Vacuum Cleaner Accessories
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €23.2713 (€28.62) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.