You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Spare 25.2V Battery for Quick Stick Vacuum Cleaner -
915170
- Manufacturer:
- NUMATIC NUMATIC
- Manufacturer Part No:
- 915170
- Order Code:
- SI20372
- Also Known As:
- GTIN UPC EAN: 5028965838150
Product Overview
- Simple to swap, charge and replace, Quick’s detachable, lithium-ion battery delivers up to 60 minutes of powerful, cordless cleaning
- With an additional battery, you can use one, charge one, so you’re always ready to go
Product Information
- :
- 25.2V
- :
- Lithium Ion
- :
- Numatic Quick Vacuum Cleaner
- :
- -
Technical Documents (0)
Also Known As
16 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €69.3889 (€85.35) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.