You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
32mm AiroBrush Floor Tool -
AB270
- Manufacturer:
- NUMATIC NUMATIC
- Manufacturer Part No:
- AB270
- Order Code:
- SI19342
- Also Known As:
- GTIN UPC EAN: â€5028965762592 ‬
Product Range Selector (Numatic - 32mm Vacuum Cleaner Accessories)
See all from this product rangeProduct Overview
- The AiroBrush leaves nothing in its tracks, easily picking-up stubborn dust, dirt, and pet hairs from the carpet fibres for powerful cleaning
- Designed for Henry, by Henry, the AiroBrush will fit any Henry, Hetty, Harry, James, George or Charles, but is intended for dry use only
Product Information
- :
- Floor Tool
- :
- Numatic Henry, Hetty, Harry, James, George or Charles Vacuum Cleaners
- :
- Numatic - 32mm Vacuum Cleaner Accessories
Technical Documents (0)
Also Known As
39 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €23.049 (€28.35) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.