You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AS76 TradeLine TRM240 M Class Vacuum Cleaner Accessory Kit -
AS76
NewProduct Overview
- Professional and versatile AS76 accessory kit (TradeLine TRM240 Kit)
- Durable Construction: High-quality stainless steel components for long-lasting performance
- Multi-Purpose Tools: Includes tools for a variety of cleaning tasks, such as the 300mm MultiFlo Dry Brush Tool and 240mm Crevice Tool
- Extended Reach: Comes with a 2.8m NuFlex Threaded Hose for improved accessibility
- Adaptable Design: Includes 38mm/23mm and double taper hose/tool adaptors for versatile compatibility
- Enhanced Dusting: Features a 65mm soft dusting brush for gentle cleaning of delicate surfaces
- Efficient Volume Control: Stainless steel tube bend with NPC volume control for optimal suction adjustment
Contents
2x Stainless Steel Extension Tube, Stainless Steel Tube Bend with NPC Volume Control, 300mm MultiFlo Dry Brush Tool, 2.8m NuFlex Threaded Hose, 38mm/23mm Adaptor, 65mm Soft Dusting Brush, Double Taper Hose / Tool Adaptor & 240mm Crevice Tool
Product Information
- :
- Accessory Kit
- :
- Numatic TradeLine TRM240 Vacuum Cleaners
- :
- -
Technical Documents (0)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €119.00 (€146.37) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.