You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
13L Twin 1000W Motor Wet & Dry Vacuum Cleaner 230V -
CVD570
- Manufacturer:
- NUMATIC NUMATIC
- Manufacturer Part No:
- CVD570
- Order Code:
- SI19328
- Product Range
- Numatic - CVD57 Series
- Also Known As:
- GTIN UPC EAN: 5028965607091
Product Range Selector (Numatic - CVD57 Series)
See all from this product rangeProduct Overview
- Wet & Dry Pick-up - No need to change kit or filter with unique filter system
- Built to Last - Heavy-duty Structofoam construction to endure years of industrial use
- High Efficiency - Dual washable filter system enables to switch from dry to wet with no hassle
- Stay Cleaning for Longer- Huge 13L wet and 13L dry capacity, less time emptying, more time cleaning
- A Tool For Every Job - Professional BS8 accessory kit with Stainless Steel tube set
Contents
Wet & Dry Vacuum, 2.4m NuFlex Threaded Hose, 2x Stainless Steel Extension Tube, Stainless Steel Tube Bend, 400mm ProFlo Dry Brush Tool, 400mm ProFlo Wet Tool
Product Information
- :
- Electric
- :
- 230V
- :
- -
- :
- 1000W
- :
- 13l
- :
- 5880l/min
- :
- 2400mm
- :
- 26.8m
- :
- -
- :
- -
- :
- -
- :
- 18.5kg
- :
- Numatic - CVD57 Series
- :
- UK Type G
Technical Documents (0)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €564.8335 (€694.75) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.