You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
15L 1060W George 3-in-1 Wet & Dry Carpet / Upholstery Vacuum Cleaner 230V -
GVE370(GRN)+A26 230V
- Manufacturer:
- NUMATIC NUMATIC
- Manufacturer Part No:
- GVE370(GRN)+A26 230V
- Order Code:
- WG19441
- Product Range
- Numatic - Vacuum Cleaners
- Also Known As:
- GTIN UPC EAN: 5028965245071
- Technical Datasheet:
- GVE370(GRN)+A26 230V Datasheet
Product Range Selector (Numatic - Vacuum Cleaners)
See all from this product rangeProduct Overview
- Ready for Wet or Dry - Professional results in either mode with accessories provided
- Stay Cleaning for Longer - 15L dry capacity, 9L wet capacity and 6L extraction capacity
- A Tool For Every Job - Professional wet and dry accessory kit with stainless steel tube set
- Easy, Clean and Safe Emptying - High efficiency, triple-layer HepaFlo filter bags
- Improves Filtration, Cleanliness and Capacity - TriTex Filtration System
Contents
Lower Nozzle Extraction Tube, Extension Tube, Extraction Trigger Bend Tube, 1.9m Bayonet Hose, 3m Cleantec Extraction Hose, 275mm Fishtail Extraction Nozzle, 300mm Combination Floor Tool, 100mm Upholstery Extraction Nozzle, 300mm Dual Scrub/Wet Pick Up Nozzle, Cleantec Trigger Valve and Spray Tube, Tritex Filter, Double Taper Hose/Tool Adaptor, 150mm Upholstery Nozzle, 150mm Slide on Brush for Upholstery Nozzle, 240mm Crevice Tool, 65mm Soft Dusting Brush
Product Information
- :
- 230V
- :
- 1.1kW
- :
- 2700l/min
- :
- Numatic - Vacuum Cleaners
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €268.272 (€329.97) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.