You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
35L 1200W Workshop Utility Vacuum Cleaner 230V -
NV-750
- Manufacturer:
- NUMATIC NUMATIC
- Manufacturer Part No:
- NV-750
- Order Code:
- SI19314
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5028965694350
Product Overview
- The ideal companion for most workshop applications, offering unrivalled performance with a powerful 1200W motor and huge 35 litre capacity
- Its manoeuvrability with a fully mobile chassis makes it perfect for numerous trades where it must frequently be moved while still requiring a large capacity
- All-metal construction used in both head and body for superb strength to endure years of industrial use
Contents
Vacuum, 2.5m NuFlex Threaded Hose, 280mm Stainless Steel Gulper/Scraper Tool, Cyclonic Inlet Connector & 10x (NVM-4BH) HepaFlo Filter Bags
Product Information
- :
- Electric
- :
- 230V
- :
- -
- :
- 1200W
- :
- 35l
- :
- -
- :
- -
- :
- 32.8m
- :
- -
- :
- -
- :
- -
- :
- 16.8kg
- :
- -
- :
- UK Type G
Technical Documents (0)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €480.6291 (€591.17) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.