You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NX300 36V Li-Ion Battery for Pro Cordless Range -
NX300 SPARE / REPLACEMENT BATTERY
- Manufacturer:
- NUMATIC NUMATIC
- Manufacturer Part No:
- NX300 SPARE / REPLACEMENT BATTERY
- Order Code:
- SI19319
- Also Known As:
- GTIN UPC EAN: 5028965802595
Product Overview
- NX300 36V Battery Technology delivers 300Wh capacity with a market-leading 80 minutes of consistent, powerful cleaning, giving you more time to get the job done
- The new NX300 Pro Cordless delivers professional level cordless performance to a versatile and expanding range
- Quicker, safer and more convenient, switching to Pro Cordless raises productivity levels, saving time and money
- The convenience, safety and power of Pro Cordless with reduced costs and lower maintenance from a single battery and charger system
- 1 Hour Fast Charge - Recharged to 80% in just an hour and ready to go for every product in the NX300 range
- Cost Effective - Made for the long haul the NX300 won’t let you down. Engineered and, tested for commercial use, delivering up to 2500 charge cycles
- Runtime - Each product in the NX300 range is engineered to optimise the NX energy storage providing the right balance of runtime and power
Product Information
- :
- 36V
- :
- Lithium Ion
- :
- -
- :
- Numatic Pro Cordless Range
- :
- -
Technical Documents (0)
Also Known As
5 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
10 more will be available week commencing 06/08/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
10 more will be available week commencing 06/08/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €314.1216 (€386.37) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.