You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8L 620W ReFlo Vacuum Cleaner 230V -
PRP180
- Manufacturer:
- NUMATIC NUMATIC
- Manufacturer Part No:
- PRP180
- Order Code:
- SI20273
- Product Range
- Numatic - ReFlo Vacuums
- Also Known As:
- GTIN UPC EAN: 5028965861974
- Technical Datasheet:
- PRP180 Datasheet
Product Range Selector (Numatic - ReFlo Vacuums)
See all from this product rangeProduct Overview
- Pro features include a high-efficiency TriTex filter, multi-surface ProFlo floor tool, long 10 metre hi-vis cable, and high-quality Stainless Steel tube set
- Lasts Longer - Built for the long-haul with a 2-Year Commercial Warranty and a motor designed and tested beyond industry standard
- Sustainably Engineered - Using a minimum 45% of the highest quality recycled plastic using the innovative, environmentally sustainable ReFlo Technology
- High-Efficiency - Equipped with a high-efficiency, high-performance, long-life motor
- Built to Last - Providing the same tough, heavy-duty Numatic construction as always
- Compact & Convenient - Equipped with a long cleaning reach, on-board tool storage and stores neatly away
- Handy Cable Replacement - A unique system for quick and easy changing of cable, if damaged during use
- A Tool for Every Job - Tackle hard-to-reach areas with the precision cleaning kit
Contents
Vacuum, 2.2m FloMax Conical Hose, 2x Stainless Steel Extension Tube, Stainless Steel Tube Bend with NPC Volume Control, 240mm Crevice Tool, 65mm Soft Dusting Brush, 280mm Combination Floor Tool
Product Information
- :
- Electric
- :
- 230V
- :
- -
- :
- 620W
- :
- 8l
- :
- -
- :
- 2300mm
- :
- 26.4m
- :
- 365mm
- :
- 360mm
- :
- 340mm
- :
- 6kg
- :
- Numatic - ReFlo Vacuums
- :
- UK Type G
Technical Documents (2)
Also Known As
22 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €126.1026 (€155.11) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.