You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
18L 620W TradeLine M Class Vacuum Cleaner with Power Take-Off - 110V -
TRADELINE 390A (110V)
- Manufacturer:
- NUMATIC NUMATIC
- Manufacturer Part No:
- TRADELINE 390A (110V)
- Order Code:
- SI19335
- Product Range
- Numatic - TradeLine 390A
- Also Known As:
- GTIN UPC EAN: 5028965768747
Product Range Selector (Numatic - TradeLine 390A)
See all from this product rangeProduct Overview
- This is an Industrial 110V Machine and Will Not Work in a Standard Domestic 230V 3PIN Plug Socket
- Advanced Filtration - M-Class Compliant, engineered HEPA H13 Filter and extractor vacuum
- Built to Last - Made for tough with long-life 620W motor proven to last many, many years
- Powerful & Efficient - Patented AirFlo technology brings exceptional performance
- Ease of Transit - All-terrain ready large rear wheels, folding handle and long cleaning-reach
- A Tool for Every Job - Professional and versatile AS10 accessory kit and Stainless Steel tube set
Contents
Vacuum, 2.9m NuFlex Threaded Hose, 2x Stainless Steel Extension Tube, Stainless Steel Tube Bend with NPC Volume Control, 240mm Crevice Tool, Double Taper Hose/Tool Adaptor, 65mm Soft Dusting Brush, 150mm Upholstery Tool, 150mm Slide on Brush for Upholstery Tool, Multi-size Power Tool Adaptor, 290mm FreeFlo Floor Tool, 300mm MultiFlo Dry Brush Tool
Warnings
Product Information
- :
- Numatic - TradeLine 390A
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €467.883 (€575.50) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.