You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
400mm 1x 36V Battery Li-Ion Cordless Scrubber Dryer -
TTB.1840.NX 36V / 1
- Manufacturer:
- NUMATIC NUMATIC
- Manufacturer Part No:
- TTB.1840.NX 36V / 1
- Order Code:
- SI20378
- Also Known As:
- GTIN UPC EAN: â€5028965815809 ‬
Product Range Selector (Numatic - Scrubber Dryers)
See all from this product rangeProduct Overview
- Complete Pro cleaning range powered with high-performance interchangeable NX300 battery packs
- Bringing runtime and performance to professional cordless cleaning maximising productivity every day
- A high-performance digital motor and precision-engineered floor tool leaves dry, streak-free floors
- With a wide-range of easy fit brushes and pads available – all incorporating a 360° water feed for uniform liquid delivery
- The TTB1840NX delivers consistent, quick and high-quality cleaning results, wherever they’re needed
- Delivering consistent water flow to the floor is the key to removing stubborn dirt and leaving a spotlessly clean floor
- The TTB1840NX’s Centrifugal Water System ensures even distribution across the brush or pad, delivering on cleaning performance whilst saving water
- Safer Cleaning - With no cable, minimise the risk of slips, trips, and falls to operator and public
- Ideal for day cleaning and public areas with high footfall such as retail stores and public transport
- Simple soft-touch controls
- Easy battery change
- Folding handle for storage and transport
- Simple pad / brush change
Contents
Scrubber Dryer, NX300 Battery, NX300 Charger, Polyscrub Brush
Product Information
- :
- 1.132m
- :
- 520mm
- :
- 850mm
- :
- Numatic - Scrubber Dryers
Technical Documents (0)
Also Known As
1 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2,256.2046 (€2,775.13) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.