You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
27L 1000W Wet & Dry Vacuum Cleaner 230V -
WV470
- Manufacturer:
- NUMATIC NUMATIC
- Manufacturer Part No:
- WV470
- Order Code:
- SI19324
- Product Range
- Numatic - WV470
- Also Known As:
- GTIN UPC EAN: 5028965246559
Product Range Selector (Numatic - WV470)
See all from this product rangeProduct Overview
- Compact & Convenient - Always on-hand when needed and easy to store
- Ready for Wet or Dry - Professional results with accessories provided
- Ease of Transit - Ergonomic easy-carry handle and large rear wheels for stability
- Stay Cleaning for Longer - Huge 20L wet and 27L dry capacity, less time emptying, more time cleaning
- A Tool for Every Job - Professional AA12 accessory kit and aluminium tube set
Contents
Vacuum, 2.24m NuFlex Threaded Hose, 2x Aluminium Extension Tube, Aluminium Tube Bend with Volume Control, 300mm MultiFlo Wet Pick Up Tool, 300mm MultiFlo Dry Brush Tool
Product Information
- :
- Electric
- :
- 230V
- :
- -
- :
- 1000W
- :
- 27l
- :
- 2940l/min
- :
- 2400mm
- :
- 26.8m
- :
- -
- :
- -
- :
- -
- :
- 11.15kg
- :
- Numatic - WV470
- :
- UK Type G
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/09/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €239.522 (€294.61) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.