You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Mighty Lite BT / Bluetooth Portable Guitar Amplifier, 3W -
173.325UK
- Manufacturer:
- NUX NUX
- Manufacturer Part No:
- 173.325UK
- Order Code:
- LS06041
- Product Range
- Mighty Amp Series
- Also Known As:
- 173.325UK, GTIN UPC EAN: 6936257209283
Product Range Selector (Mighty Amp Series)
See all from this product rangeProduct Overview
- Currency draw: 135mA
- Input impedance: 1M Ohm
- AUX In: 10K Ohm
- SNR: 88db
- Power: 3.2W RMS
- Rated power: 4.2W
- Speaker: 4 Ohm, 5W
- Speaker Size: 3"
- Frequency response range: 40Hz to 16kHz
- Power supply: 9V DC / 6x AA batteries
- Blueooth version: 4.2
- Working range: 10m
- Dimensions: 166x98x124mm
- Weight: 720g
Product Information
- :
- Mighty Amp Series
- :
- UK Type G
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 04/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €77.7933 (€95.69) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.