You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AC-60 Stageman II Studio Acoustic Guitar Amplifier with BT & Effects, 60W -
AC-60
- Manufacturer:
- NUX NUX
- Manufacturer Part No:
- AC-60
- Order Code:
- LS06048
- Also Known As:
- 173.389UK, GTIN UPC EAN: 6936257208972
Product Range Selector (AC Acoustic Amp Series)
See all from this product rangeProduct Overview
- 6.5" Woofer driver paired with 1" crisp tweeter
- Delivers powerful 60W of output power
- Multiple level and volume controls to attenuate your output
- 3-Band on board EQ controls for fine tuning and taming frequencies
- Internal digital reverb effect
- 8 Impulse Response profiles which can be user edited
- Features wireless Bluetooth connection
- Edit parameters and profiles with Stageman mobile app
- Play your own audio for backing tracks
- Internal looper and drum machine which can be triggered with supplied foot pedal
- Edit and update firmware and software via USB port
- Balanced DI output (XLR-M)
- 6x 6.3mm Jacks
- 1x 3.5mm Jack AUX
- DC 28V Power input
Applications
Audio, Music, Live Events, Wireless
Contents
NU-X Stageman AC-60 acoustic guitar + vocal amplifier, 28Vdc 4A power adaptor, NMP-2 Lite dual footswitch, TRS jack cable
Product Information
- :
- AC Acoustic Amp Series
- :
- EU, UK
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €241.983 (€297.64) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.