You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
B-5RC Wireless Guitar Bug Transmitter & Receiver System, 2.4GHz -
B-5RC
- Manufacturer:
- NUX NUX
- Manufacturer Part No:
- B-5RC
- Order Code:
- MP35818
- Also Known As:
- 171.849UK, GTIN UPC EAN: 6936257207463
Product Range Selector (NUX Wireless Series)
See all from this product rangeProduct Overview
- Provides a stable and consistent connection between electric, electro-acoustic or bass guitars to amplifiers or effect units
- Operates on a licence free frequency band: 2.4GHz
- Up to 4 sets can be operated simultaneously
- Auto-pairing feature for instantaneous plug and play setup
- Ultra-low latency so playback feels fluid and accurate to playing speed
- Can reach up to a distance of 30m in a line-of-sight format
- Auto-sleep function after 10 minutes of being idle
- Rechargeable battery with up to 3.5h of continuous use
- Supplied with a portable 'Power Case' that provides 3x full charge
- Supplied with micro USB charging cable
- Sampling format: 44.1kHz, 24-Bit
Applications
Music, Audio, Live Events, Wireless
Contents
B-5RC transmitter bug, B-5RC receiver bug, Power Case for storage & recharging, USB dual recharging lead
Product Information
- :
- -
- :
- 2.4GHz
- :
- 20Hz
- :
- 20kHz
- :
- NUX Wireless Series
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €142.7868 (€175.63) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.