You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Reissue XTC OD Distorsion Pedal -
BIAB
- Manufacturer:
- NUX NUX
- Manufacturer Part No:
- BIAB
- Order Code:
- DP37442
- Also Known As:
- 173.234UK, GTIN UPC EAN: 6936257207692
Product Range Selector (Reissue Series)
See all from this product rangeProduct Overview
- Simulates the soft-clipping of the analogue boutique tube amplifier
- Produces a warm, thick and harmonically rich tube distortion
- Has a "T" tone control that attenuates high-end frequency content
- True bypass hardware switching
- Volume, gain and tone controls with foot switch
Applications
Audio, Music, Live Events, Instrumentation
Contents
Reissue XTC Overdrive Pedal, 9V PP3 Battery
Product Information
- :
- Reissue Series
- :
- -
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €34.4799 (€42.41) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.